Idec ALW2LU-A

Industrial Panel Mount Indicators / Switch Indicators Lens
$ 1.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ALW2LU-A.

Farnell

Datasheet41 pages18 years ago
Datasheet41 pages14 years ago

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec ALW2LU-A provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators Lens
SWITCH LENS; Lens Shape:Round; Switch Lens Colour:Amber; Product Range:TW Series; Accessory Type:Amber Incandescent Lens; Colour:Amber; For Use With:Idec TW Series Oiltight Switches and Pilot Devices RoHS Compliant: Yes
Switch Lens;For Use With:22mm Pushbutton; Lens Color:Amber; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No; Accessory Type:Incandescent; Color:Amber ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS