Idec ALW29911D-R-120V

Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
$ 42.47
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ALW29911D-R-120V.

element14 APAC

Datasheet40 pages20 years ago

RS (Formerly Allied Electronics)

Master Electronics

Switches Unlimited

Electro Sonic

Inventory History

3 month trend:
-8.14%

Related Parts

Extended Round Button Momentary Contact DPST 5000000Cycles 220V 440V 10000000Cycles , 37mm*30mm
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec ALW29911D-R-120V provided by its distributors.

Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM;Contacts:SPDT-1NO/1NC; Switch Operation:(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Round-Extended; Switch Terminals:Screw ;
Switch, Industrial Pushbutton, 22Mm; Product Range:Tw Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec ALW29911D-R-120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS