Idec ALW29911D-G-24V

Switch Pushbutton; Illuminated; 1-NO 1-NC; 24V AC/DC; Green
$ 39.075
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ALW29911D-G-24V.

Farnell

Datasheet40 pages20 years ago

Master Electronics

Sager Electronics

Switches Unlimited

Electro Sonic

Inventory History

3 month trend:
-36.82%

Related Parts

Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29920D-G-12V
22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29902D-G-24V

Descriptions

Descriptions of Idec ALW29911D-G-24V provided by its distributors.

Switch Pushbutton; Illuminated; 1-NO 1-NC; 24V AC/DC; Green
22MM PUSHBUTTON ILLUMINATED, CORROSION RESISTANT OCTAGONAL CHROME PLATED BEZEL
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM;Contacts:DPST-1NO/1NC; Switch Operation:OFF-(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Round; Switch Terminals:Screw ;
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM; Product Range:TW Series; Panel Cutout Diameter:22.3mm; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary; Pushbutton Actuator Style:Round Raised; Actuator / Cap Colou
Switch, Industrial Pushbutton, 22Mm; Rango De Producto:Serie Tw; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:Apagado-(Encendido); Contacto, Intensidad Max:10A; Contacto, Tensión Ac Nom:600V; Ip:Ip65 |Idec ALW29911D-G-24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS