Idec ALW29911-R-24V

Pushbutton Switch, DPST, Momentary
$ 32.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ALW29911-R-24V.

IHS

Datasheet41 pages9 years ago

Electro Sonic

Newark

Sager Electronics

Switches Unlimited

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec ALW29911-R-24V provided by its distributors.

Pushbutton Switch, DPST, Momentary
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
PUSHBUTTON, MOM, RED, EXT, 24V DIREC DIRECT VOLTAGE, INCANDESCENT 1NO/1NC CONTACTS, 22mm MOUNTING
ALW29911-R-24V - IDEC ALW29911-R-24V, TW INC PB FV
Pb Switch, Spst, 10A, 110V, Panel; Product Range:Tw Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red; Ip Rating:Ip65 Rohs Compliant: Yes |Idec ALW29911-R-24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALW29911R24V