Idec ALFD29920DN-G-24V

Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
$ 52.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ALFD29920DN-G-24V.

IHS

Datasheet30 pages14 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-10-31
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec ALFD29920DN-G-24V provided by its distributors.

Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
PUSHBUTTON, TWTD SERIES, 30MM, EXT W/SHROUD, ILLUM, 2NO, MOM, 24VAC/DC, GREEN
Pushbutton, Mom, Grn, Ext, 24V Direc Full Voltage, 30mm Mounting, LED 2NO Contact Blocks, W/Full Shroud
ALFD29920DN-G-24V - IDEC ALFD29920DN-G-24V, TWTD LED PB
SWITCH, INDUSTRIAL PUSHBUTTON, 30MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 30MM; Contact Configuration:DPDT; Switch Operation:(On); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Round-Extended; Actuator / Cap Color:Green

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS