Idec AL8M-P1-R

Switch Indicators 20mA LED Round Solder Tab Panel Mount with Threads
$ 6.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL8M-P1-R.

Master Electronics

Datasheet5 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-04-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec AL8M-P1-R provided by its distributors.

Switch Indicators 20mA LED Round Solder Tab Panel Mount with Threads
INDICATOR PILOT LIGHT AL8 SERIES 8MM ROUND 5-24VDC LED RED
Led Pilot Light; Rohs Compliant: Yes |Idec AL8M-P1-R
Illumination Type = LED / LED Colour = Red / Termination Type = Soldering Lugs / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 8 / AC or DC Operation = DC / Operating Voltage Max. VDC = 5 / Forward Current (If) mA = 20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL8M-P1R