Idec AL8M-P1-G

Switch Indicators 20mA LED Round Solder Tab Panel Mount with Threads
$ 6.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL8M-P1-G.

IHS

Datasheet5 pages9 years ago
Datasheet19 pages0 years ago

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2016-02-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec AL8M-P1-G provided by its distributors.

Switch Indicators 20mA LED Round Solder Tab Panel Mount with Threads
INDICATOR PILOT LIGHT AL8 SERIES 8MM ROUND 5-24VDC LED GREEN
8Mm Pilot Light Green Rohs Compliant: Yes |Idec AL8M-P1-G
AL8M-P1-G RND LED PL SPDT IP4;
Pushbutton Switch, Momentary, 1A, 24VDC
Idec Corp 8Mm Pilot Light Green
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 8mm Green Round Full Voltage 5-24VDC LED Solder Tab / Quick Connect Terminal
Forward Current (If) mA = 20 / Operating Voltage Max. VDC = 5 / Termination Type = Soldering Lugs / AC or DC Operation = DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 8 / Illumination Type = LED / LED Colour = Green

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL8M-P1G