Idec AL6Q-M14-G

Pushbutton Switch, SPDT, Off-(on), Momentary, Quick Connect Terminal, Panel Mount
$ 16.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6Q-M14-G.

IHS

Datasheet21 pages7 years ago

element14 APAC

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+18.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-(ON), 500 MA, 25V DC, SOLDER, ULP SERIES
NKK SwitchesUB15KKW015F-FF
Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-(ON), 100 MA, 28V DC, SOLDER, ULP SERIES
16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6H-M12-G
Rectangular Button Momentary Contact SPDT 1000000Cycles 250V 250V 100000Cycles , 17.5mm*45.5mm

Descriptions

Descriptions of Idec AL6Q-M14-G provided by its distributors.

Pushbutton Switch, SPDT, Off-(on), Momentary, Quick Connect Terminal, Panel Mount
Square Button On-Mom SPDT -20.20x20.20 1000000Cycles 24V 120V 100000Cycles
SWITCH, INDUSTRIAL PUSHBUTTON, 18MM;Contacts:SPDT; Switch Operation:OFF-(ON); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:3A; Illumination Color:Green; Actuator Style:Square ;
Switch, Industrial Pushbutton, 18Mm; Contacto, Configuración:Spdt; Interruptor, Operación:Apagado-(Encendido); Ip:Ip40; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:3A; Actuator Height:18Mm |Idec AL6Q-M14-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL6Q-M14G