Idec AL6Q-LK2-G

Pushbutton, Lens, Illuminated, Square, 16MM, Green, OILTIGHT(IP65)
$ 3.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6Q-LK2-G.

Farnell

Datasheet13 pages20 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-75.13%

Descriptions

Descriptions of Idec AL6Q-LK2-G provided by its distributors.

PUSHBUTTON, LENS, ILLUMINATED, SQUARE, 16MM, GREEN, OILTIGHT(IP65)
Lens, Square, Light Green; Lens Shape:Square; Switch Lens Colour:Green; Product Range:A6 Series; Accessory Type:Lens; Colour:Light Green; Features:Square Configuration; For Use With:Idec A6 And L6 Series Miniature Pushbutton Switchesrohs Compliant: Yes |Idec AL6Q-LK2-G
LENS, SQUARE, LIGHT GREEN;For Use With:L6 Series 16mm Switches; Lens Color:Light Green; Lens Width:18mm; Lens Height:18mm; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No; Accessory Type:Lens ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS