Idec AL6M-P4P-Y

Pilot Light 16MM Round 24V Led Solder Tab Yellow IP65
$ 11.273
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6M-P4P-Y.

Electro Sonic

Datasheet14 pages5 years ago
Datasheet14 pages18 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Idec AL6M-P4P-Y provided by its distributors.

PILOT LIGHT 16MM ROUND 24V LED SOLDER TAB YELLOW IP65
LENS, ROUND, YELLOW;For Use With:AL6 Series Miniature Pushbutton Switches and Pilot Devices; Lens Color:Yellow; Lens Diameter:18mm ;
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Yellow Round Full Voltage 24VAC/DC LED Solder Tab / Quick Connect Terminal
Switch Len, Round, Yellow; Lens Shape:Round; Switch Lens Colour:Yellow; Product Range:A6 Series; For Use With:Idec A6 Series Miniature Pushbutton Switches; Lens Diameter:18Mm; Mounting Hole Dia:16Mm Rohs Compliant: Yes |Idec AL6M-P4P-Y

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS