Idec AL6M-P4-G

Panel Mount Indicator Led 16MM Led 24 Vac/vdc Qc Tabs Green A6 Series
$ 9.282
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6M-P4-G.

Farnell

Datasheet14 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.00%

Supply Chain

Introduction Date2017-07-05

Descriptions

Descriptions of Idec AL6M-P4-G provided by its distributors.

PANEL MOUNT INDICATOR LED 16MM LED 24 VAC/VDC QC TABS GREEN A6 SERIES
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Green Round Full Voltage 24VAC/DC LED Solder Tab / Quick Connect Terminal
Pushbutton Switch; Color Del Actuador/Tapa:Verde; Contacto, Intensidad Ac Max:9Ma; Contacto, Intensidad Dc Max:8Ma; Contacto, Intensidad Max:1A; Contacto, Tensión Ac Max:24V; Contacto, Tensión Ac Nom:240V |Idec AL6M-P4-G
Pushbutton Switch;For Use With:AL6 Series Illuminated Pushbutton Switches; Contact Voltage AC Max:24V; Contact Voltage AC Nom:240V; Actuator Diameter:18mm; Series:A6; Contact Current AC Max:9mA; Contact Current Max:1A ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL6M-P4G