Idec AL6M-M200

Pushbutton, illuminable, groping, waistband round, mounting Ø 16 mm, AL6M-M200
$ 9.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6M-M200.

element14 APAC

Datasheet14 pages18 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Idec AL6M-M200 provided by its distributors.

Pushbutton, illuminable, groping, waistband round, mounting Ø 16 mm, AL6M-M200
Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Connect/Solder
SWITCH;RND ILL PB DPDT OPER | IDEC Corporation AL6M-M200
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Swi; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Switch Operation: On-(On); Illumination Color: -; Product Range: A6 Series; Pushbutton Actuator Style: Round; Contact Configuration: DPDT; Switch
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM;Contacts:DPDT; Switch Operation:ON-(ON); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:1A; Actuator Style:Round; Switch Terminals:Solder Lug / Quick Connect ;
Switch, Industrial Pushbutton, 16Mm; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:1A; Illumination Color:- |Idec AL6M-M200

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS