Idec AL6M-LK2-G

Industrial Panel Mount Indicators / Switch Indicators Lens
$ 3.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6M-LK2-G.

Farnell

Datasheet13 pages20 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.94%

Descriptions

Descriptions of Idec AL6M-LK2-G provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators Lens
LENS, ROUND, LIGHT GREEN; Lens Shape:Round; Switch Lens Colour:Green; Product Range:A6 Series; Accessory Type:Lens; Colour:Light Green; Features:Round Configuration; For Use With:Idec A6 and L6 Series Miniature Pushbutton Switches RoHS Compliant: Yes
LENS, ROUND, LIGHT GREEN;For Use With:L6 Series 16mm Switches; Lens Color:Light Green; Lens Diameter:18mm; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No; Accessory Type:Lens; Features:Round Configuration ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS