Idec AL6M-LK2-A

Pushbutton, Lens, Illuminated, Round, 16MM, Amber, OILTIGHT(IP65)
$ 3.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6M-LK2-A.

Farnell

Datasheet13 pages20 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-8.14%

Descriptions

Descriptions of Idec AL6M-LK2-A provided by its distributors.

PUSHBUTTON, LENS, ILLUMINATED, ROUND, 16MM, AMBER, OILTIGHT(IP65)
Industrial Panel Mount Indicators / Switch Indicators Lens
LENS, ROUND, AMBER; Lens Shape: Round; Switch Lens Colour: Amber; Product Range: -; Accessory Type: Lens; Colour: Amber; Features: Round Configuration; For Use With: Idec A6 and L6 Series Miniature Pushbutton Switches; Lens Diameter: 18mm
AL6M-LK2-A - IDEC Lens Round IP4

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS