Idec AL6M-A24-G

Pushbutton Switch IP40 16.2MM DPDT Pmnt Maintained Illuminated Green Led
$ 18.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6M-A24-G.

IHS

Datasheet22 pages0 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-82.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec AL6M-A24-G provided by its distributors.

PUSHBUTTON SWITCH IP40 16.2MM DPDT PMNT MAINTAINED ILLUMINATED GREEN LED
Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Maintained Contact Quick Connect/Solder
Pushbutton Switches Pushbutton Illuminated 16mm Maintained Extended Round Green 2NO-2NC Contact 24VAC/DC
Idec Corp 16Mm Pushbutton Illuminated
Pushbutton, Maint, Grn, Ext, 24V Dir
Pb Sw, Dpdt, 1A, 120V, Solder/Qc, Green; Product Range:A6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:Maintained; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Green; Ip Rating:Ip40, Ip65Rohs Compliant: Yes |Idec AL6M-A24-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL6M-A24G