Idec AL6H-M200

Pushbutton, Operator, Illuminated, Square, 16MM, Momentary, DPDT
$ 9.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-M200.

element14 APAC

Datasheet14 pages18 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.98%

Descriptions

Descriptions of Idec AL6H-M200 provided by its distributors.

PUSHBUTTON, OPERATOR, ILLUMINATED, SQUARE, 16MM, MOMENTARY, DPDT
SWITCH INDUSTRIAL PUSHBUTTON, 18MMX24MM;Contacts:DPDT; Switch Operation:ON-(ON); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:1A; Actuator Style:Rectangular ;
SWITCH INDUSTRIAL PUSHBUTTON, 18MMX24MM; Switch Operation:On-(On); Illumination Color:-; Product Range:A6 Series; Pushbutton Actuator Style:Rectangular; Contact Configuration:DPDT; Switch Terminals:Quick Connect 74K3651
Switch Industrial Pushbutton, 18Mm X 24Mm; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:1A; Illumination Color:- |Idec AL6H-M200

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL6H-M200.