Idec AL6H-M100

On-Mom SPDT -16.20(Dia) 1000000Cycles 24V 120V 100000Cycles 1A(AC/DC) SPDT
$ 6.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-M100.

element14 APAC

Datasheet14 pages18 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.82%

Descriptions

Descriptions of Idec AL6H-M100 provided by its distributors.

On-Mom SPDT -16.20(Dia) 1000000Cycles 24V 120V 100000Cycles 1A(AC/DC) SPDT
SWITCH INDUSTRIAL PUSHBUTTON, 18MMX24MM;Contacts:SPDT; Switch Operation:ON-(ON); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:1A; Actuator Style:Rectangular ;
OPERATOR, PUSHBUTTON SWITCH, RECTANGULAR; For Use With:Idec AL6 Series Illuminated Pushbutton Switches; Product Range:A6 Series; Actuator Diameter:18mm; Contact Configuration:SPDT; Contact Current AC Max:1A; Contact Current DC Max:1ARoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS