Idec AL6H-LK2-G

Industrial Panel Mount Indicators / Switch Indicators A6/L6 Ill PB Lens Asmbly Green
$ 3.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-LK2-G.

Farnell

Datasheet13 pages20 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.42%

Descriptions

Descriptions of Idec AL6H-LK2-G provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators A6/L6 Ill PB Lens Asmbly Green
LENS, RECTANGULAR, LIGHT GREEN; Lens Shape:Rectangular; Switch Lens Colour:Green; Product Range:A6 Series; Accessory Type:Lens; Colour:Light Green; Features:Rectangular Configuration; Lens Height:18mm; Lens Width:24mm RoHS Compliant: Yes
LENS, RECTANGULAR, LIGHT GREEN;For Use With:L6 Series 16mm Switches; Lens Color:Light Green; Lens Width:24mm; Lens Height:18mm; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No; Accessory Type:Lens ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS