Idec AL6H-A200

Pushbutton, Operator, Illuminated, Rectangular, 16MM, Maintained, DPDT
$ 10.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-A200.

element14 APAC

Datasheet14 pages18 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Idec AL6H-A200 provided by its distributors.

PUSHBUTTON, OPERATOR, ILLUMINATED, RECTANGULAR, 16MM, MAINTAINED, DPDT
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM;Contacts:DPDT; Switch Operation:ON-OFF; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:3A; Actuator Style:Round; Switch Terminals:Solder Lug / Quick Connect ;
SWITCH, INDUSTRIAL PUSHBUTTON, MAINTAINED (LATCHING), 16MM; Switch Operation:On-Off; Illumination Color:-; Product Range:A6 Series; Pushbutton Actuator Style:Rectangular; Contact Configuration:DPDT; Switch Terminals:Quic
Switch, Industrial Pushbutton, Maintained (Latching), 16Mm; Contacto, Configuración:Dpdt; Interruptor, Operación:On-Off; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:3A; Illumination Color:- |Idec AL6H-A200

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS