Idec ABW411-G

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Green 1NO-1NC Contact Screw Terminal
$ 25.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABW411-G.

IHS

Datasheet40 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-63.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec ABW411-G provided by its distributors.

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Green 1NO-1NC Contact Screw Terminal
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 40MM; Contact Configuration:DPST-1NO / SPST-NC; Switch Operation:Off-(On); Contact Voltage DC Nom:220V; Contact Voltage AC Nom:600V; Contact Current Max:10A; Actuator Style:Mushroom
Switch, Industrial Pushbutton, 40Mm; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:Apagado-(Encendido); Ip:Ip65; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A |Idec ABW411-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABW411G