Idec ABD3400T8

Pushbutton Operator, Mom, For use with 40/60mm Mushroom Cap - Cap and Contacts not Included
$ 15.453
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABD3400T8.

Master Electronics

Datasheet30 pages8 years ago

Inventory History

3 month trend:
+141%

Descriptions

Descriptions of Idec ABD3400T8 provided by its distributors.

Pushbutton Operator, Mom, For use with 40/60mm Mushroom Cap - Cap and Contacts not Included
IDEC 30mm Operator - Pushbutton; Mushroom; Standard - Metal; Momentary
Switch Actuator, Pushbutton, Mushroom; For Use With:Idec Twnd Series 30Mm Non-Illuminated Pushbutton Switches; Ip/Nema Rating:Ip65, Nema 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13; Product Range:Twnd Series Rohs Compliant: Yes |Idec ABD3400T8

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABD-3400T8