Idec ABD310N-Y

Switch Push Button N.O. SPST Round Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
$ 25.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABD310N-Y.

Farnell

Datasheet30 pages18 years ago
Datasheet30 pages14 years ago

Newark

Descriptions

Descriptions of Idec ABD310N-Y provided by its distributors.

Switch Push Button N.O. SPST Round Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
PUSHBUTTON, MOM, YLW, 40mm MUSH, 1NO NON-ILL, 30mm MOUNTING
PUSHBUTTON, TWTD SERIES, 30MM, MUSHROOM HEAD, 1NO, MOM, YELLOW
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM;Contacts:SPST-NO; Switch Operation:(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:100A; Actuator Style:Mushroom Head; Switch Terminals:Screw ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS