Idec ABD-100

Flush/Extended Switch Operator; For Use With: 30mm TWTD Series Switches ;
$ 9.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABD-100.

Farnell

Datasheet30 pages18 years ago

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec ABD-100 provided by its distributors.

Flush/Extended Switch Operator;For Use With:30mm TWTD Series Switches ;
Switch Access Push Button Switch Flush/Extended Operator
Pushbutton Operator, Mom, Flush/Ext, Non-Ill, 30mm Mounting, Does not Include Color Cap or Contact Blocks
PUSHBUTTON, OPERATOR, MOMENTARY, FLUSH/EXTENDED, 30MM
CONFIG SW BODY PUSHBUT NON-ILLUM
Flush/extended Switch Operator; For Use With:idec Twtd Series Oiltight Switches And Pilot Devices; Ip / Nema Rating:-; Product Range:-; Mounting Hole Dia:30.5Mm; Operating Force Max:6.2N Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABD100