Idec AB8M-M1-B

Pushbutton Switch, SPDT, 1NO 1NC, Momentary, Black Btn, 8MM Mount, Ul Csa
$ 7.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB8M-M1-B.

IHS

Datasheet5 pages14 years ago

JRH Electronics

Inventory History

3 month trend:
+29.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NKK SwitchesUB16KKW01N-A
UB Series 5 A 250 V SPDT Low Profile Pushbutton Switch
NKK SwitchesMB2411E1W01
Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact Panel Mount Solder Lug
PUSHBUTTON SWITCH, AB8 SERIES, 8MM, ROUND, MOM, SPDT, RED
NKK SwitchesMB2511S4G01
Pushbutton Switch SPDT Standard Panel Mount, Rear
Pushbutton Switch; 8Mm Led Mom Rnd Spdt Rohs Compliant: Yes |Idec AL8M-M11-R
SWITCH; PUSHBUTTON; ILLUM; AL8 SERIES; 8MM; SQUARE; MOM; SPDT; WHITE

Descriptions

Descriptions of Idec AB8M-M1-B provided by its distributors.

PUSHBUTTON SWITCH, SPDT, 1NO 1NC, MOMENTARY, BLACK BTN, 8MM MOUNT, UL CSA
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount
Switch, SPDT, Momentary, 0.2A, 120VDC, Panel Mount
IDEC 8mm Pushbutton; Round; Black; SPDT; Momentary
Pushbutton Switch;Illumination:Non-Illuminated; Actuator Style:Round; Actuator Diameter:8mm; Circuitry:SPDT; Switch Operation:Off-(On); Switch Terminals:Solder Lug; Contact Current Max:3A; Actuator / Cap Color:Black ;
PUSHBUTTON, 1NO / 1NC, 1A, QUICK CONNECT; Product Range:A8 Series; Panel Cutout Diameter:8mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; IP Ratin
Pushbutton, 1No/1Nc, 1A, Quick Connect; Rango De Producto:-; Contacto, Configuración:Spst-No, Spst-Nc; Interruptor, Operación:(Encendido); Contacto, Intensidad Max:1A; Contacto, Tensión Ac Nom:250V; Illumination Color:-; Ip:Ip40 |Idec AB8M-M1-B

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB8M-M1-B.
  • AB8M-M1B