Idec AB6M-M200

Switch, Round Pb DPDT Operator, A6 Series
$ 11.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB6M-M200.

element14 APAC

Datasheet14 pages18 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.76%

Descriptions

Descriptions of Idec AB6M-M200 provided by its distributors.

SWITCH, ROUND PB DPDT OPERATOR, A6 SERIES
SWITCH, INDUSTRIAL PUSHBUTTON, 18MM;Contacts:DPDT; Switch Operation:ON-(ON); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:1A; Actuator Style:Round; Switch Terminals:Solder Lug / Quick Connect ;
Switch, Industrial Pushbutton, 18Mm; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:1A; Rango De Producto:Serie A6 |Idec AB6M-M200

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS