Idec AB6M-BK2-R

SWITCH CAP; For Use With: Idec AB6M-BK2-R A6 Series Miniature Switches and Pilot Devices; Actuator / Cap Colour: Red;...
$ 3.461
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB6M-BK2-R.

Farnell

Datasheet13 pages20 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-34.09%

Descriptions

Descriptions of Idec AB6M-BK2-R provided by its distributors.

SWITCH CAP; For Use With:Idec AB6M-BK2-R A6 Series Miniature Switches and Pilot Devices; Actuator / Cap Colour:Red; Product Range:-;
AB6M-BK2-R - IDEC Pushbutton Round IP65
Switch Access Push Button Switch Button
Switch Cap;For Use With:16mm Pushbutton Switches; Actuator / Cap Color:Red; Peak Reflow Compatible (260 C):No; Knob / Dial Style:Round; Leaded Process Compatible:No; Accessory Type:Round Pushbutton Actuator; Features:Round ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB6M-BK2-R.