Idec AB6M-BK2-G

Pushbutton, Cap, Round, 16MM, Green, OILTIGHT(IP65)
$ 3.346
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB6M-BK2-G.

Farnell

Datasheet13 pages20 years ago

Electro Sonic

Sager Electronics

Lectro Components

Newark

Descriptions

Descriptions of Idec AB6M-BK2-G provided by its distributors.

PUSHBUTTON, CAP, ROUND, 16MM, GREEN, OILTIGHT(IP65)
Switch Cap; For Use With:Idec A6 Series Miniature Switches And Pilot Devices; Actuator/Cap Colour:Green; Product Range:A6 Series; Colour:Green; Features:Round; Knob/Dial Style:Round Rohs Compliant: Yes |Idec AB6M-BK2-G
Switch Cap;For Use With:16mm Pushbutton Switches; Actuator / Cap Color:Green; Peak Reflow Compatible (260 C):No; Knob / Dial Style:Round; Leaded Process Compatible:No; Accessory Type:Round Pushbutton Actuator; Features:Round ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS