Idec AB6E-4BV02PTRM

Switch, E-stop; 16MM Mnt Hole; X6; 40MM Btn; 2NC With Arrow Markings
$ 40.495
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB6E-4BV02PTRM.

IHS

Datasheet8 pages12 years ago
Datasheet55 pages0 years ago

Farnell

TME

Inventory History

3 month trend:
-53.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-03-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec AB6E-4BV02PTRM provided by its distributors.

SWITCH, E-STOP;16MM MNT HOLE;X6;40MM BTN;2NC WITH ARROW MARKINGS
Special Switch, 0.2A, 250VDC, Solder Terminal, Panel Mount
E-Stop Pb Sw, Dpst-Nc, 5A, 125V, Qc; Contact Configuration:Dpst-Nc; Switch Operation:Push-Pull; Switch Terminals:Quick Connect, Solder; Contact Current Max:5A; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:-; Pushbutton Rohs Compliant: Yes |Idec AB6E-4BV02PTRM
Emergency Stop Switches / E-Stop Switches Unibody E-Stop Non Illuminated 16mm X6 Series 2NC Red 40mm Mushroom Head Solder/tab #110 IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB6E4BV02PTRM