Idec AB6E-4BV02PRM

Emergency Stop Switch, DPST, Latched, 2A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 30.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB6E-4BV02PRM.

IHS

Datasheet55 pages0 years ago

Farnell

Inventory History

3 month trend:
-16.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2023-04-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec AB6E-4BV02PRM provided by its distributors.

Emergency Stop Switch, DPST, Latched, 2A, 30VDC, Solder Terminal, Panel Mount-threaded
IDEC AB6E-4BV02PRM Kill Switch 250VAC 3A 2 Breakers IP65
Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody
Emergency stop, turn/pull release, mounting Ø 16 mm, unlit, 125 V, 2 Form B (N/C), AB6E-4BV02PRM
E-Stop Pb Sw, Dpst-Nc, 5A, 125V, Qc; Contact Configuration:Dpst-Nc; Switch Operation:Push-Pull; Switch Terminals:Quick Connect, Solder; Contact Current Max:5A; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:-; Pushbutton Rohs Compliant: Yes |Idec AB6E-4BV02PRM
Contact Configuration = 2NC / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16.2 / Termination Type = Soldering / Mounting Type = Panel Mount / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP65 / Series = X6

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB6E4BV02PRM