Idec AB6E-4BV02PRH

Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody
$ 26.59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB6E-4BV02PRH.

Farnell

Datasheet8 pages16 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Idec AB6E-4BV02PRH provided by its distributors.

Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody
E-STOP PB SW, DPST-NC, 5A, 125V, QC
E-STOP X6-16MM, 40MM MUSHR 2NC
E-Stop Pb Sw, Dpst-Nc, 5A, 125V, Qc; Contact Configuration:Dpst-Nc; Switch Operation:Push-Pull; Switch Terminals:Quick Connect, Solder; Contact Current Max:5A; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:-; Pushbutton Rohs Compliant: Yes |Idec AB6E-4BV02PRH

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB6E4BV02PRH