Idec AB6E-3BV02PRM

Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody
$ 29.223
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB6E-3BV02PRM.

Farnell

Datasheet8 pages16 years ago

TME

Inventory History

3 month trend:
+182%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec AB6E-3BV02PRM provided by its distributors.

Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody
E-Stop Pb Sw, Dpst-Nc, 5A, 125V, Qc; Contact Configuration:Dpst-Nc; Switch Operation:Push-Pull; Switch Terminals:Quick Connect, Solder; Contact Current Max:5A; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:-; Pushbutton Rohs Compliant: Yes |Idec AB6E-3BV02PRM
Contact Configuration = 2NC / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16.2 / Termination Type = Soldering / Mounting Type = Panel Mount / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP65 / Series = X6

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB6E3BV02PRM