Ideal-Tek ST-LED

Ideal Tek ST-LED Test Probe, Gold-Plated Tweezers, LED Tester, Compact
$ 200.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal-Tek ST-LED.

element14 APAC

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
+24.91%

Descriptions

Descriptions of Ideal-Tek ST-LED provided by its distributors.

Ideal Tek ST-LED Test Probe, Gold-Plated Tweezers, LED Tester, Compact
LED TESTER, SMART TWEEZER; Component Type Tested: LED; Supported Devices: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
LCR Type = Handheld / Other Measuring Ranges = Current: 100 uA ... 30 mA / Other Measuring Ranges = Pulse Width: 10 ms ... 1 s / Display Type = LED / Power Supply = Battery / Battery Type = Rechargeable
TWEEZER, W/LED LIGHT, STRAIGHT, 6.102"; Tweezer Type:Tweezer with LED Light; Tweezer Tip Type:Straight; Overall Length:6.102"; Tip Style:-; Tweezer Body Material:-; Tweezer Tip Material:Stainless Steel Tip; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Ideal-Tek has several brands around the world that distributors may use as alternate names. Ideal-Tek may also be known as the following names:

  • Ideal-tek SA