Ideal-Tek ST-5S-BT2

Ideal-Tek ST-5S-BT2 Smart Tweezers for iOS & Android, Bluetooth, 6.1" OAL, ST Series
$ 451.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal-Tek ST-5S-BT2.

element14 APAC

Datasheet4 pages9 years ago

Burklin Elektronik

Inventory History

3 month trend:
-32.39%

Descriptions

Descriptions of Ideal-Tek ST-5S-BT2 provided by its distributors.

Ideal-Tek ST-5S-BT2 Smart Tweezers for iOS & Android, Bluetooth, 6.1" OAL, ST Series
LCR METER W/BLUETOOTH, HANDHELD, 10KHZ; LCR Type:SMD Component Testing Tweezer; Test Frequency Max:10kHz; Inductance Measure Max:999mH; Capacitance Measure Max:4999uF; Resistance Measure Max:9.9Mohm; Product Range:Smart
Measuring Functions = Capacitance (C) / Measuring Functions = Dissipation Factor (D) / Measuring Functions = Inductance (L) / Measuring Functions = Quality Factor (Q) / Measuring Functions = Resistance (R) / LCR Type = Handheld / Test Frequency Max. kHz = 10 / Resistance Measuring Range Max. MOhm = 9.9 / Capacitance Max. uF = 4999 / Inductance Max. mH = 999 / Display Type = OLED / Power Supply = Battery / Battery Type = Rechargeable

Manufacturer Aliases

Ideal-Tek has several brands around the world that distributors may use as alternate names. Ideal-Tek may also be known as the following names:

  • Ideal-tek SA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-5S-BT2.