Ideal-Tek PCSA-4.2

Ideal Tek PCSA-4.2 PCB Connector ESDS-Safe Holder 520x410x40mm 1pc
$ 62.715
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal-Tek PCSA-4.2.

Burklin Elektronik

Datasheet7 pages11 years ago

element14 APAC

TME

Inventory History

3 month trend:
+5.35%

Descriptions

Descriptions of Ideal-Tek PCSA-4.2 provided by its distributors.

Ideal Tek PCSA-4.2 PCB Connector ESDS-Safe Holder 520x410x40mm 1pc
Spare Foam, Esd; Accessory Type:Pcb Support; For Use With:Assembly Jig; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ideal-Tek PCSA-4.2
ESD replacement foam, 410 x 510 mm, PCSA-4.2
REPLACEMENT FOAM FOR PCSA-4 | IDEAL TEK PCSA-4.2
Width mm = 510 / Length mm = 350

Manufacturer Aliases

Ideal-Tek has several brands around the world that distributors may use as alternate names. Ideal-Tek may also be known as the following names:

  • Ideal-tek SA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCSA4.2