Ideal-Tek A259CF

Ideal-Tek A259CF ESD Plastic Tips, Style 259, Carbon Fiber Tips for 259CFR.SA, Pointed, 1.6"
$ 9.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal-Tek A259CF.

Newark

Datasheet3 pages9 years ago

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+3.86%

Descriptions

Descriptions of Ideal-Tek A259CF provided by its distributors.

Ideal-Tek A259CF ESD Plastic Tips, Style 259, Carbon Fiber Tips for 259CFR.SA, Pointed, 1.6"
Tweezer Tip Material = Carbon Fibre / Tweezer Tip Type = Straight / Tweezer Type = ESD / Tweezer Tip Type = Strong / Tweezer Tip Type = Pointed
Spare Tips, For Tweezers, Carbofib; Tweezer Type:Esd; Tweezer Tip Type/Style:Straight, Pointed; Overall Length:130Mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Carbon Fibre; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Ideal-Tek A259CF

Manufacturer Aliases

Ideal-Tek has several brands around the world that distributors may use as alternate names. Ideal-Tek may also be known as the following names:

  • Ideal-tek SA