Ideal Power 25HK-AP-050A120-USBA-3A

Ideal Power 25HK-AP-050A120-USBA-3A 6W Interchangeable Plugtop PSU 5V 1.2A USB
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 25HK-AP-050A120-USBA-3A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Power 25HK-AP-050A120-USBA-3A.

element14 APAC

Datasheet14 pages9 years ago

Descriptions

Descriptions of Ideal Power 25HK-AP-050A120-USBA-3A provided by its distributors.

Ideal Power 25HK-AP-050A120-USBA-3A 6W Interchangeable Plugtop PSU 5V 1.2A USB
Adaptor, Ac-Dc, 5V, 1.2A; No. Of Outputs:1 Output; Output Power Max:6W; Output Voltage - Output 1:5V; Output Current - Output 1:1.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Usb; Output Voltage - Rohs Compliant: Yes |Ideal Power 25HK-AP-050A120-USBA-3A
ADAPTOR, AC-DC, 5V, 1.2A; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: USB; Output Voltage - Output 3: -; Output Current - Output 3: -; Power Supply Output Type: Fixed; Input Voltage VAC: 90V AC to 264V AC; Product Range: -; Plug Type: AU, EU, UK, US; SVHC: No SVHC (12-Jan-2017); Input Voltage AC Max: 264V; Input Voltage AC Min: 90V

Manufacturer Aliases

Ideal Power has several brands around the world that distributors may use as alternate names. Ideal Power may also be known as the following names:

  • Ideal Power Ltd
  • IDAEL POWER