Ideal Industries WT51-B

WingTwist Wire Connector, WT51 Yellow, 500/Bag, price is for 10 units-Note: Price is for 10 Units
$ 26.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries WT51-B.

Electro Sonic

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ideal Industries WT51-B provided by its distributors.

WingTwist Wire Connector, WT51 Yellow, 500/Bag, price is for 10 units-Note:Price is for 10 Units
WING-TWIST CONN.,YELLOW, BAG500
Terminal, Conn, Twist On, Ylw, 18-10Awg; Product Range:Wingtwist Wt51 Series; Termination:Twist On; Wire Size Awg Min:18Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Insulator Colour:Yellow; Insulator Material:- Rohs Compliant: Yes |Ideal WT51-B

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT51B