Ideal Industries 89-610

IDEAL 89-610 Terminal Block 12 Pole
$ 11.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 89-610.

Farnell

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.71%

Descriptions

Descriptions of Ideal Industries 89-610 provided by its distributors.

IDEAL 89-610 Terminal Block 12 Pole
TERMINAL BLOCK, BARRIER, 12 POSITION, 22-10AWG; No. of Rows:2 Row; No. of Positions:12Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:10AWG; Pitch Spacing:10mm; Rated Current:20A; Rated Voltage: 09J2449
Terminal Block, Barrier, 12 Position, 22-10Awg; Núm. De Posiciones:12; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:10Awg; Conector, Montaje:Panel |Ideal 89-610
IDEAL 89-610 Barrier Strip Brand: IDEAL. Part Number: 89-610. IDEAL Barrier Strip, 300/400 VAC, 20/30 A, 12 Terminals, 22 to 10 AWG, 22 to 18 AWG Wire, 0.394 in Center Spacing, 4.4 in-lb Torque, Recessed Screws/Tubular Contacts Connection, 221 deg F, Plastic, 4.626 in L x 0.795 in W x 0.394 in H Dimensions. Additional Description: IDL -89-610 TERMINAL BLOCK 12 POLE. Catalog Description: IDEAL, Barrier Strip, Wire Size: 22-10, 22-18 AWG, Amperage Rating: 30, 20 AMP, Voltage Rating: 300, 400 V, Material: Plastic Housing, Number Of Circuits: 12, Torque Rating: 4.400 IN-LB, Rated Temperature: 105 DEG C, Overall Height: 0.394 IN, Model: PA10DS, Electrical Ratings: 30A/300V UL to 20A/400V CSA..

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu