Ideal Industries 89-504

Ideal 89-504 Terminal Strips, 4-Pole, 6-22 AWG
$ 24.79

Price and Stock

Descriptions

Descriptions of Ideal Industries 89-504 provided by its distributors.

Ideal 89-504 Terminal Strips, 4-Pole, 6-22 AWG
BASE MT.DOUB.RW.TERM.BLCK 4 PL | Ideal Industries 89-504
Terminal Block, Barrier, 4Pos, 6Awg; No. Of Rows:2 Row; No. Of Positions:4Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:6Awg; Pitch Spacing:15.88Mm; Rated Current:60A; Rated Voltage:600V; Product Range:89-500 Series Rohs Compliant: No |Ideal 89504

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89504