Ideal Industries 89-412

DOUBLE ROW TERMINAL BLOCK | Ideal Industries 89-412
$ 32.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 89-412.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Descriptions

Descriptions of Ideal Industries 89-412 provided by its distributors.

DOUBLE ROW TERMINAL BLOCK | Ideal Industries 89-412
Ideal 89-412 Terminal Strips, 12-Pole, 12-22 AWG
Barrier Terminal Strip,25A,12 AWG Max,300V
Terminal Block, Barrier, 12Pos, 12Awg; No. Of Rows:2 Row; No. Of Positions:12Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Pitch Spacing:11.1Mm; Rated Current:30A; Rated Voltage:300V; Product Range:89-400 Series Rohs Compliant: Yes |Ideal 89-412

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu