Ideal Industries 83-9921

Ideal 83-9921 Male Disconnect, Nylon, Fully-Insulated, 14-16 AWG, 0.250", 25/Box
$ 17.01

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ideal Industries 83-9921 provided by its distributors.

Ideal 83-9921 Male Disconnect, Nylon, Fully-Insulated, 14-16 AWG, 0.250", 25/Box
IDEAL 83-9921 TermnlV Insul Male Disc, PK250. More details: Package Quantity 250
Terminal, Male Disconnect, Blu, 14Awg; Product Range:-; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Ideal 83-9921

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu