Ideal Industries 83-9601

IDEAL 83-9601 Terminal B Female Disc, PK250. More details: Package Quantity 250
$ 13.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 83-9601.

Master Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ideal Industries 83-9601 provided by its distributors.

IDEAL 83-9601 Terminal B Female Disc, PK250. More details: Package Quantity 250
Ideal 83-9601 Female Disconnect, Vinyl Insulated, 10-12 AWG, 0.250" Tab, 25/Box
VINYL INSULATED FEMALE DISCONNECTOR, 12-10AWG, .250-INCH, 25/BOX
Term Vinyl,.250in.x.032in. FQD,12-10AWG,
Terminal, Femal Disconnect, Ylw, 10Awg; Product Range:-; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg Rohs Compliant: Yes |Ideal 83-9601

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 839601