Ideal Industries 83-9581

IDEAL 83-9581 Trm Qck Disc Vinl14-12Awg, PK250. More details: Package Quantity 250
$ 0.65

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ideal Industries 83-9581 provided by its distributors.

IDEAL 83-9581 Trm Qck Disc Vinl14-12Awg, PK250. More details: Package Quantity 250
Ideal 83-9581 Female Disconnect, Vinyl Insulated, 14-16 AWG, 0.250" Tab, 25/Box
TRM QCK DISC VINL16-14AWG | Ideal Industries 83-9581
Term Vinyl,.250in.x.032in. FQD,16-14AWG,
TERMINAL, FEMAL DISCONNECT, BLUE, 14AWG; Product Range:-; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG RoHS Compliant: Yes

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 839581