Ideal Industries 83-9571

Ideal 83-9571 Female Disconnect, Vinyl Insulated, 18-22 AWG, 0.250" x 0.032" Tab, 25/Box
$ 0.65

Price and Stock

Descriptions

Descriptions of Ideal Industries 83-9571 provided by its distributors.

Ideal 83-9571 Female Disconnect, Vinyl Insulated, 18-22 AWG, 0.250" x 0.032" Tab, 25/Box
IDEAL 83-9571 Trm Qck Disc Vinl16-14Awg, PK250. More details: Package Quantity 250
Vinyl Insul Feml Disconn .250 inch x .032 inch Tab, 25/Box
TRM QCK DISC VINL22-18AWG | Ideal Industries 83-9571
Term Vinyl,.250in.x.032in. FQD,22-18AWG,
Terminal, Femal Disconnect, Red, 18Awg; Product Range:-; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Ideal 83-9571

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 839571