Ideal Industries 83-7151

Ideal 83-7151 Spade Terminal, Vinyl Insulated, 16-14 AWG, #6 Stud, 25/Box
$ 0.65

Price and Stock

Descriptions

Descriptions of Ideal Industries 83-7151 provided by its distributors.

Ideal 83-7151 Spade Terminal, Vinyl Insulated, 16-14 AWG, #6 Stud, 25/Box
IDEAL 83-7151 Trm Vinl Rng 22-18 Awg1/4, PK250. More details: Package Quantity 250
TRM VINYL FORK 16-14 AWG6 | Ideal Industries 83-7151
Term Vinyl,#6 Spade,16-14AWG,PK/25
Spade Terminals, Crimp, #6, 16-14Awg; Product Range:-; Wire Size (Awg):16Awg To 14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Vinyl; Insulator Colour:Blue Rohs Compliant: Yes |Ideal 83-7151

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 837151