Ideal Industries 83-7111

Ideal 83-7111 Spade Terminal, Vinyl Insulated, 22-18 AWG, 6# Stud, 25/Box
$ 5.549

Price and Stock

Descriptions

Descriptions of Ideal Industries 83-7111 provided by its distributors.

Ideal 83-7111 Spade Terminal, Vinyl Insulated, 22-18 AWG, 6# Stud, 25/Box
IDEAL 83-7111 Trm Vinyl Fork 22-18 Awg6, PK250. More details: Package Quantity 250
Spade Terminals, Crimp, #6, 22-18Awg; Product Range:-; Wire Size (Awg):22Awg To 18Awg; Conductor Area Csa:1Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Vinyl; Insulator Colour:Red; Terminal Material:Brassrohs Compliant: Yes |Ideal 83-7111

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 837111