Ideal Industries 61-657

Dual Range 12 to 1000V AC NCVT w/ Flashlight
$ 35.05

Price and Stock

Inventory History

3 month trend:
-54.27%

Descriptions

Descriptions of Ideal Industries 61-657 provided by its distributors.

Dual Range 12 to 1000V AC NCVT w/ Flashlight
VOLTAGE TESTER, LED, 50V TO 1KV;
Voltage Tester, Non-Contact, 12V To 1Kv; Voltage Measuring Range Ac:12V To 1Kv; Meter Display Type:Led Indicator; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Plug Type:- |Ideal 61-657

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu