Ideal Industries 45-671

Stripper, Wire, Stripper, Blue, Cleanly Strip Wire Up to 7/8 in. (22MM)
$ 80.372
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 45-671.

Farnell

Datasheet2 pages10 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.92%

Descriptions

Descriptions of Ideal Industries 45-671 provided by its distributors.

STRIPPER, WIRE, STRIPPER, BLUE, CLEANLY STRIP WIRE UP TO 7/8 IN. (22MM)
WIRE STRIPPER, 16-22AWG; Stripping Capacity AWG: 22AWG to 16AWG; Stripping Capacity Metric: 22.225mm; For Use With: Wires; Product Range: -; SVHC: No SVHC (15-Jan-2019); Strip Length: 0.875"; Stripping Capacity AWG: 16AWG; Weig
Wire Stripper, 16-22Awg, 0.875In; Capacidad Del Pelacables En Awg:22Awg A 16Awg; Capacidad Del Pelacables En Sistema Métrico:22.225Mm; Para Usar Con:Wires; Capacidad De Decapado Awg:16Awg; Longitud, Tira:0.875"; Mango, Color:Azul |Ideal 45-671

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-671..
  • 45671