Ideal Industries 45-177

IDEAL 45-177 6 1/2 in Wire Stripper 26 to 16 AWG, Solid or Stranded: 30 to 10
$ 284.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 45-177.

Newark

Datasheet2 pages17 years ago

JRH Electronics

Inventory History

3 month trend:
+443%

Descriptions

Descriptions of Ideal Industries 45-177 provided by its distributors.

IDEAL 45-177 6 1/2 in Wire Stripper 26 to 16 AWG, Solid or Stranded: 30 to 10
STRIPMASTER WIRE STRIPPER, 16-26 AWG, FOR TYPE E TEFLON 600V, WITH GRIT PAD
Ideal 45-177 StripMaster 16-26 AWG Type E 600V Teflon MIL-W-22579/11
CRIMPING TOOLS MIL Custom Stripmaster
Wire Stripper; Capacidad Del Pelacables En Awg:26Awg A 16Awg; Capacidad Del Pelacables En Sistema Métrico:-; Para Usar Con:Type Ee M16878, Pvc, Solid & Stranded Wires; Capacidad De Decapado Awg:16Awg; Mango, Color:Rojo |Ideal 45-177

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45177