Ideal Industries 45-165

Coaxial Stripper, Cable Dia 3/16 to 5/16 in, Twisted-pair Wire & Stranded Cables
$ 39.919
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 45-165.

element14 APAC

Datasheet2 pages17 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.65%

Descriptions

Descriptions of Ideal Industries 45-165 provided by its distributors.

COAXIAL STRIPPER, CABLE DIA 3/16 TO 5/16 IN, TWISTED-PAIR WIRE & STRANDED CABLES
IDEAL INDUSTRIES 45-165 STRIPPER 3/16"-5/16"OD FOR,RG59 ADJUSTABLE,CAN USE ON
Ideal Coax Cable Stripper 2 Level Strip RG59 UTP Cable 316 to 516
Ideal 45-165 Coax Cable Stripper, 3/16 to 5/16, Model 45-165
Cable Stripper Single Handle Wedge Blade 0.31 OD - 0.18 OD
Black Adjustable Blade Ringer Stripper
Coax/Utp Cable Stripper; Capacidad Del Pelacables En Sistema Métrico:4.762Mm A 7.937Mm; Para Usar Con:Twisted Pair Wire, Stranded, Catv, Cb Antenna, So, Sj, Sjt Cables & Power Cords; Mango, Color:Negro; Stripping Capacity Mm2:8Mm² |Ideal 45-165

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45165